The MAX4661CPE is a commercial-grade 4-channel multiplexer with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and operates within a supply voltage range of 4.5V to 20V. The device is packaged in a 16-pin DIP package with dimensions of 7.62mm in width and 19.175mm in length. It is designed for commercial temperature grade applications.
Rochester Electronics MAX4661CPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX4661CPE to view detailed technical specifications.
No datasheet is available for this part.