The MAX473ESA is an industrial-grade operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. The amplifier type is operational and has a supply voltage of 5V with a maximum limit of 7V. The input offset voltage is maximally 2300 and the average bias current is maximally 0.2mA. The common-mode reject ratio is nominally 72 and the unity gain bandwidth is nominally 12kHz.
Rochester Electronics MAX473ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2300 |
| Average Bias Current-Max (IIB) | 0.2 |
| Common-mode Reject Ratio-Nom | 72 |
| Unity Gain BW-Nom | 12000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX473ESA to view detailed technical specifications.
No datasheet is available for this part.