The MAX488CSA is an 8-channel differential line transceiver with a supply voltage range of 4.75 to 5.25V and a temperature grade of commercial. It has a JEDEC package code of R-PDSO-G8 and a package type of SOIC-8. The device operates over a temperature range of 0 to 70 degrees Celsius and has a width of 3.9mm and a length of 4.9mm. The MAX488CSA is a line transceiver with differential Schmitt trigger input characteristics and is suitable for use in commercial applications.
Rochester Electronics MAX488CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX488CSA to view detailed technical specifications.
No datasheet is available for this part.