The MAX518BESA is an 8-bit dual digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates from a 5V supply voltage and is packaged in an 8-pin R-PDSO-G8 package. The converter has a dual terminal position and a pin count of 8. It is a type of digital-to-analog converter and has 8 bits of resolution.
Rochester Electronics MAX518BESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX518BESA to view detailed technical specifications.
No datasheet is available for this part.