The MAX5380LEUK-T is an 8-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It has a 5-pin SOT-23 package and operates on a nominal supply voltage of 3V. The converter is designed for use in a variety of applications, including data conversion and signal processing. It is manufactured by Rochester Electronics and meets the requirements for industrial temperature operation.
Rochester Electronics MAX5380LEUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX5380LEUK-T to view detailed technical specifications.
No datasheet is available for this part.