The MAX5920AESA is an industrial temperature SOP power management IC with 8 terminals, a maximum operating temperature of 85 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 48V and a maximum supply voltage of 80V. The device is packaged in a 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is designed for industrial applications and has a dual terminal position.
Rochester Electronics MAX5920AESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 20 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX5920AESA to view detailed technical specifications.
No datasheet is available for this part.