The MAX6104EUR-T is an industrial voltage reference from Rochester Electronics. It has a nominal supply voltage of 5V and a maximum supply voltage of 12.6V. The device is packaged in a 3-pin SOT-23 package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Rochester Electronics MAX6104EUR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 4.296 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX6104EUR-T to view detailed technical specifications.
No datasheet is available for this part.