The MAX630CSA is a commercial-grade DC/DC controller from Rochester Electronics. It features an 8-pin SOP package and operates within a temperature range of 0C to 70C. This device has a single function and supports input voltages between 1.9V and 16.5V. The MAX630CSA is a part of the DC/DC Controllers & Regulators category within Power Management ICs.
Rochester Electronics MAX630CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 1.9 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX630CSA to view detailed technical specifications.
No datasheet is available for this part.