The MAX6333UR25D3-T is a single-channel IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage range of 1.2V to 5.5V. The device is packaged in a SOT-23, 3 PIN format and features a terminal position of DUAL. It is rated for use in automotive-grade applications.
Rochester Electronics MAX6333UR25D3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX6333UR25D3-T to view detailed technical specifications.
No datasheet is available for this part.