The MAX6502UKP045 is a 5-pin SOT-23 military-grade specialized IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. The IC has a single function and is packaged in a MO-178AA, SOT-23, 5 PIN package with dimensions of 1.625mm in width and 2.9mm in length. It is suitable for use in applications requiring high reliability and performance.
Rochester Electronics MAX6502UKP045 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX6502UKP045 to view detailed technical specifications.
No datasheet is available for this part.