The MAX6502UKP095-T is a 5-pin LSSOP analog IC with a supply voltage range of 2.7V to 5.5V and an operating temperature range of -55°C to 125°C. It has a military temperature grade and a JEDEC package code of R-PDSO-G5. The device has a width of 1.65mm and a length of 2.9mm, with a pin count of 5 and a single function. It is manufactured by Rochester Electronics.
Rochester Electronics MAX6502UKP095-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX6502UKP095-T to view detailed technical specifications.
No datasheet is available for this part.