The MAX6820UT-T is a 6-pin power management IC from Rochester Electronics with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 0.9V to 5.5V and has a maximum operating temperature of 125C. The device is packaged in a SOT-23 package with a width of 1.625mm and a length of 2.9mm. It has a single function and a single channel. The IC is suitable for use in automotive applications.
Rochester Electronics MAX6820UT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX6820UT-T to view detailed technical specifications.
No datasheet is available for this part.