The MAX688CSA is an 8-pin SOP linear voltage regulator with a nominal output voltage of 3.3V. It can operate with an input voltage range of 2.7V to 11V. The device has a maximum output current of 1A. The MAX688CSA is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is suitable for use in a variety of applications requiring a stable voltage supply.
Rochester Electronics MAX688CSA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 3.2 |
| Output Voltage1-Max | 3.4 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX688CSA to view detailed technical specifications.
No datasheet is available for this part.