The MAX691ACWE is a commercial temperature power management IC with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 0.300 inch, MS-013AA, SOIC-16 package. It operates from a supply voltage of 4.75 to 5.5 volts and has a single function and channel.
Rochester Electronics MAX691ACWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 4.75 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX691ACWE to view detailed technical specifications.
No datasheet is available for this part.