The MAX706RCSA is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 0.150 INCH SOP-8 package with dimensions of 3.9mm in width and 4.9mm in length. The IC operates within a supply voltage range of 1V to 5.5V and has a single function. It is suitable for use in commercial temperature environments.
Rochester Electronics MAX706RCSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX706RCSA to view detailed technical specifications.
No datasheet is available for this part.