The MAX735CSA is a commercial-grade DC/DC controller with a single function, operating within a temperature range of 0 to 70 degrees Celsius. It features an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. The device has a pin count of 8 and a terminal position of dual. It is designed to operate within an input voltage range of 4 to 6.2 volts.
Rochester Electronics MAX735CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 6.2 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX735CSA to view detailed technical specifications.
No datasheet is available for this part.