The MAX860CSA is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. It operates within an input voltage range of 1.5 to 5.5 volts.
Rochester Electronics MAX860CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX860CSA to view detailed technical specifications.
No datasheet is available for this part.