FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.12V DROPOUT, PDSO5, SOT-23, 5 PIN
Rochester Electronics MAX8863TEUK-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 0.12 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.15 |
| Dropout Voltage1-Max | 0.12 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX8863TEUK-T to view detailed technical specifications.
No datasheet is available for this part.