Rochester Electronics MAX9206EAI technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 30mA |
| Number of Outputs | 10 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MAX9206EAI to view detailed technical specifications.
No datasheet is available for this part.