The MAX973CSA is an 8-pin SOIC-8 comparator from Rochester Electronics with a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3V and a maximum supply voltage of 12V. The comparator has a maximum input offset voltage of 10,000mV. It is a dual comparator with two functions and is available from Rochester Electronics.
Rochester Electronics MAX973CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX973CSA to view detailed technical specifications.
No datasheet is available for this part.