2-pin silicon rectifier diode, designed for general-purpose signal rectification. Features a maximum repetitive peak reverse voltage of 20V and a continuous forward current handling capability of 0.5A. Constructed with a single silicon diode element within a 2-terminal, dual-position plastic package.
Rochester Electronics MBR0520LT1G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MBR0520LT1G to view detailed technical specifications.
No datasheet is available for this part.