Dual NPN bipolar junction transistor, featuring a 200mA collector current and 40V collector-emitter voltage. This small signal transistor offers two independent NPN elements within a single package. Designed for surface mounting, it utilizes a 6-pin SC-88/SC-70 package (Case 419B-02). The component is halogen-free and RoHS compliant.
Rochester Electronics MBT3904DW1T1G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MBT3904DW1T1G to view detailed technical specifications.
No datasheet is available for this part.