The MC100E107FNG is a 28-pin quad XOR/XNOR gate IC from Rochester Electronics. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 5V, with a maximum voltage of 5.7V and a minimum voltage of 4.2V. The IC features a propagation delay of 0.6ns and has 2 inputs. It is packaged in a lead-free, plastic LCC-28 package.
Rochester Electronics MC100E107FNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100E |
| Propagation Delay (tpd) | 0.6 |
| Number of Inputs | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100E107FNG to view detailed technical specifications.
No datasheet is available for this part.