This 28-pin quad flip-flop IC operates over a temperature range of 0 to 85°C and is supplied with a voltage between 4.2 and 5.7V. The device has a propagation delay of 0.9ns and a maximum frequency of 900MHz. It features a positive edge trigger type and complementary output polarity. The IC is packaged in a plastic LCC-28 package.
Rochester Electronics MC100E151FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | D FLIP-FLOP |
| Family | 100E |
| Propagation Delay (tpd) | 0.9 |
| Number of Bits | 6 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 900 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100E151FN to view detailed technical specifications.
No datasheet is available for this part.