This 28-pin LCC package quad 2-input AND/NAND gate IC operates from a 5V supply voltage with a maximum rating of 5.7V and minimum rating of 4.2V. The device features a propagation delay of 0.725ns and is suitable for use in logic circuits. The IC is packaged in a plastic LCC-28 package and has a temperature grade of OTHER, with an operating temperature range of 0 to 85 degrees Celsius.
Rochester Electronics MC100E404FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | AND/NAND GATE |
| Family | 100E |
| Propagation Delay (tpd) | 0.725 |
| Number of Inputs | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100E404FNR2 to view detailed technical specifications.
No datasheet is available for this part.