The MC100EL01DR2G is an industrial-grade OR/NOR gate from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.33us. This logic IC has a nominal supply voltage of 5V, a maximum supply voltage of 5.7V, and a minimum supply voltage of 4.2V. It is packaged in a lead-free SOIC-8 package and has 8 terminals.
Rochester Electronics MC100EL01DR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | OR/NOR GATE |
| Family | 100EL |
| Propagation Delay (tpd) | 0.33 |
| Number of Inputs | 4 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100EL01DR2G to view detailed technical specifications.
No datasheet is available for this part.