This industrial-grade quad OR/NOR gate IC features a 32-pin LQFP package and operates over a temperature range of -40°C to 85°C. It can be supplied with a voltage between 3V and 5.5V. The device has a propagation delay of 0.4ns and supports up to 4 inputs. It is available in a lead-free LQFP-32 package.
Rochester Electronics MC100EP101FAR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR/NOR GATE |
| Family | 100E |
| Propagation Delay (tpd) | 0.4 |
| Number of Inputs | 4 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100EP101FAR2G to view detailed technical specifications.
No datasheet is available for this part.