The MC100EP116FAR2G is a 32-pin quad line transceiver with differential input characteristics, designed for operation at a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 5.5V. It is packaged in a lead-free LQFP-32 package and is rated for industrial temperature operation between -40°C and 85°C. This device is a type of interface IC, specifically a bus transceiver, suitable for use in a variety of applications.
Rochester Electronics MC100EP116FAR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100EP116FAR2G to view detailed technical specifications.
No datasheet is available for this part.