The MC100EP16VADTR2 is an industrial-grade differential line transceiver with a supply voltage range of 3 to 5.5 volts and a nominal supply voltage of 3.3 volts. It has 8 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is available in a TSSOP package with dimensions of 3mm width and 3mm length. It is designed for use in industrial applications and has a temperature grade of industrial.
Rochester Electronics MC100EP16VADTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100EP16VADTR2 to view detailed technical specifications.
No datasheet is available for this part.