The MC100LVEL11DTR2 is an industrial-grade, 1-channel low skew clock driver IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 0.405ns. The device is supplied with a nominal voltage of 3.3V and a maximum voltage of 3.8V. It is packaged in a TSSOP-8 package with a pin count of 8 and a width and length of 3mm each.
Rochester Electronics MC100LVEL11DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.405 |
| fmax-Min | 1000 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100LVEL11DTR2 to view detailed technical specifications.
No datasheet is available for this part.