The MC100LVEL34DG is a low skew clock driver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V. The device is packaged in a lead-free SOIC-16 package and has a maximum frequency of 1500MHz. It is designed for industrial applications and has a single function.
Rochester Electronics MC100LVEL34DG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 1 |
| fmax-Min | 1500 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100LVEL34DG to view detailed technical specifications.
No datasheet is available for this part.