The MC10141FN is a 20-pin quad parallel in parallel out shift register from Rochester Electronics. It operates at a maximum frequency of 150 MHz and has a temperature range of -30°C to 85°C. The device has a true output polarity and is triggered by a positive edge. It is packaged in a QCCJ package type and is a member of the 10K family.
Rochester Electronics MC10141FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 10K |
| Propagation Delay (tpd) | 3.8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10141FN to view detailed technical specifications.
No datasheet is available for this part.