The MC10158FN is a 20-pin quad multiplexer logic IC from Rochester Electronics, featuring a 10K family and a propagation delay of 3ns. It operates within a temperature range of -30 to 85°C and has a true output polarity. The device is packaged in a plastic LCC-20 package, measuring 8.965mm in width and length. It has 4 functions and 2 inputs, with 1 output.
Rochester Electronics MC10158FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10K |
| Propagation Delay (tpd) | 3 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10158FN to view detailed technical specifications.
No datasheet is available for this part.