This industrial-grade clock driver features a quad configuration with a propagation delay of 0.78ns. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a 28-pin LCC package and is designed for use in clock and timing applications.
Rochester Electronics MC10E111FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10E |
| Propagation Delay (tpd) | 0.78 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10E111FNR2 to view detailed technical specifications.
No datasheet is available for this part.