Rochester Electronics MC10E196FNG technical specifications.
| Package/Case | PLCC |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC10E196FNG to view detailed technical specifications.
No datasheet is available for this part.