The MC10ELT22DT is a dual PECL/TTL/CMOS translator IC with a supply voltage range of 4.75 to 5.25V and a temperature grade of industrial. It operates over a temperature range of -40 to 85°C and has a package type of plastic TSSOP-8. The device has 8 terminals and 2 functions, with a pin count of 8 and a width and length of 3mm each. It is designed for use in logic IC applications.
Rochester Electronics MC10ELT22DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10ELT22DT to view detailed technical specifications.
No datasheet is available for this part.