The MC10EP116FAR2G is a 32-pin quad differential line transceiver from Rochester Electronics. It operates over a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a lead-free LQFP-32 and features differential input characteristics. It is suitable for use in industrial applications.
Rochester Electronics MC10EP116FAR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10EP116FAR2G to view detailed technical specifications.
No datasheet is available for this part.