The MC10EP446FAG is a 32-bit parallel-in serial-out shift register with a temperature grade of industrial and a supply voltage range of 3.3V to 5.5V. It has a JEDEC package code of S-PQFP-G32 and a lead-free plastic LQFP-32 package. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 1.025 units. It is a member of the 10E family and has a maximum frequency of 3200 units.
Rochester Electronics MC10EP446FAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 10E |
| Propagation Delay (tpd) | 1.025 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 3200 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10EP446FAG to view detailed technical specifications.
No datasheet is available for this part.