This 16-pin commercial extended OR gate logic IC features a propagation delay of 1.3ns and operates over a temperature range of 0 to 75 degrees Celsius. The device has a dual terminal position and a JEDEC package code of R-PDSO-G16. It is available in a 5.275mm wide and 10.2mm long EIAJ, SO-16 package type.
Rochester Electronics MC10H103M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | OR GATE |
| Family | 10H |
| Propagation Delay (tpd) | 1.3 |
| Number of Inputs | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10H103M to view detailed technical specifications.
No datasheet is available for this part.