The MC10H103MEL is a commercial extended temperature range OR gate logic IC with 16 terminals and a dual terminal position. It has a propagation delay of 1.3 units and a temperature grade of commercial extended. The device is packaged in a 16-pin SOP package with dimensions of 5.275mm in width and 10.2mm in length. It is suitable for use in applications where logic functions are required.
Rochester Electronics MC10H103MEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | OR GATE |
| Family | 10H |
| Propagation Delay (tpd) | 1.3 |
| Number of Inputs | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10H103MEL to view detailed technical specifications.
No datasheet is available for this part.