The MC10H174MEL is a commercial extended multiplexer from Rochester Electronics. It features 2 functions, 4 inputs, and 1 output. The device operates within a temperature range of 0 to 75 degrees Celsius. The package type is SOP, with dimensions of 5.275mm in width and 10.2mm in length. The JEDEC package code is R-PDSO-G16, indicating a 16-pin package with a gull-wing lead configuration.
Rochester Electronics MC10H174MEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | MULTIPLEXER |
| Family | 10H |
| Propagation Delay (tpd) | 2.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10H174MEL to view detailed technical specifications.
No datasheet is available for this part.