Commercial extended temperature range multiplexer with 2 functions, 16 terminals, and a propagation delay of 2.5ns. The device is available in a 5.275mm x 10.2mm SOP package. Operating temperatures range from 0 to 75 degrees Celsius. The multiplexer has 4 inputs and 1 output, with true output polarity.
Rochester Electronics MC10H174MELG technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | MULTIPLEXER |
| Family | 10H |
| Propagation Delay (tpd) | 2.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10H174MELG to view detailed technical specifications.
No datasheet is available for this part.