Rochester Electronics MC10H188FNG technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | BUFFER |
| Family | 10H |
| Propagation Delay (tpd) | 1.9 |
| Number of Inputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10H188FNG to view detailed technical specifications.
No datasheet is available for this part.