Rochester Electronics MC12026ADG technical specifications.
| Package/Case | SOIC |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC12026ADG to view detailed technical specifications.
No datasheet is available for this part.