The MC14050BDTEL is a dual inverter logic IC from Rochester Electronics, featuring 16 channels with a propagation delay of 140ns. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V to 18V. The device is packaged in a plastic TSSOP-16 package and is suitable for use in military-grade applications.
Rochester Electronics MC14050BDTEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUFFER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 140 |
| Number of Inputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC14050BDTEL to view detailed technical specifications.
No datasheet is available for this part.