The MC14490DW is a 16-pin specialty logic IC from Rochester Electronics. It operates over a temperature range of -55 to 125°C and has a supply voltage of 5 to 18V. The device is packaged in a SOIC-16 package and features 6 functions. It is designed for military-grade applications and is suitable for use in a variety of logic circuit applications.
Rochester Electronics MC14490DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 4000/14000/40000 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC14490DW to view detailed technical specifications.
No datasheet is available for this part.