The MC1455BD is an industrial-grade clock generator IC with 8 terminals, featuring a supply voltage range of 4.5V to 16V and an operating temperature range of -40°C to 85°C. It is packaged in a plastic SO-8 package with a width of 3.9mm and a length of 4.9mm. The device has a single function and is designed for use in industrial applications.
Rochester Electronics MC1455BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC1455BD to view detailed technical specifications.
No datasheet is available for this part.