The MC1489AP is a 14-pin commercial extended temperature dual line receiver IC from Rochester Electronics. It operates over a temperature range of 0 to 75 degrees Celsius and has a supply voltage of 4.5 to 5.5 volts. The device features Schmitt trigger input characteristics and is available in a plastic DIP-14 package. It is suitable for use in a variety of applications requiring a reliable and efficient line receiver.
Rochester Electronics MC1489AP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC1489AP to view detailed technical specifications.
No datasheet is available for this part.