The MC1489APG is a 14-pin dual-line receiver IC with Schmitt trigger input characteristics, operating on a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It is packaged in a lead-free, plastic DIP-14 package, measuring 7.62mm in width and 18.86mm in length. The IC is rated for commercial extended temperature operation, with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is designed for use in a variety of applications, including bus transceiver functions.
Rochester Electronics MC1489APG technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC1489APG to view detailed technical specifications.
No datasheet is available for this part.