This industrial DC/DC controller is designed for use in applications with input voltages between 8.8V and 30V. It operates over a temperature range of -40°C to 105°C. The device is packaged in a lead-free SOIC-16 package. The controller is suitable for use in industrial environments.
Rochester Electronics MC33023DWG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC33023DWG to view detailed technical specifications.
No datasheet is available for this part.